Part Details for 54240003 by Aptiv PLC
Overview of 54240003 by Aptiv PLC
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 54240003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-54240003
|
Mouser Electronics | Automotive Connectors Hole Plug RoHS: Compliant | 8223 |
|
$0.4320 / $1.4600 | Buy Now |
DISTI #
VDP:6627_25207980
|
Arrow Electronics | Conn Housing M 14 POS Crimp ST Cable Mount Min Qty: 15000 Package Multiple: 15000 | Americas - 30000 |
|
$0.3997 / $0.4199 | Buy Now |
DISTI #
83635838
|
Verical | Conn Housing M 14 POS Crimp ST Cable Mount Min Qty: 15000 Package Multiple: 15000 | Americas - 30000 |
|
$0.3997 / $0.4199 | Buy Now |
DISTI #
80311274
|
Verical | Conn Housing M 14 POS Crimp ST Cable Mount Min Qty: 250 Package Multiple: 250 | Americas - 7000 |
|
$0.1221 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 535 |
|
$0.9214 / $2.6325 | Buy Now |
DISTI #
54240003
|
TTI | Automotive Connectors Hole Plug RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Each |
Americas - 150000 In Stock |
|
$0.2560 | Buy Now |
DISTI #
54240003-B
|
TTI | Automotive Connectors 2.8 APEX CAV PLUG M M425 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Each |
Americas - 2565 In Stock |
|
$0.5120 | Buy Now |
DISTI #
54240003
|
Avnet Abacus | Connector Accessories Seal Plug (Alt: 54240003) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |