Part Details for 54234251.153 by Schurter Electronic Components
Overview of 54234251.153 by Schurter Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 54234251.153
54234251.153 CAD Models
54234251.153 Part Data Attributes
|
54234251.153
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
54234251.153
Schurter Electronic Components
Mains Power Connector, 4A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARDS: IEC/EN 60320-1/C14, UL 94V-0; UL 498, CSA C22.2, VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN/TIN COPPER | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3/e2 | |
MIL Conformance | NO | |
Mains Connector Rating | 4A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for 54234251.153
This table gives cross-reference parts and alternative options found for 54234251.153. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54234251.153, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
54324053.253 | Schurter Electronic Components | Check for Price | Mains Power Connector, 4A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | 54234251.153 vs 54324053.253 |
54214153.153 | Schurter Electronic Components | Check for Price | Mains Power Connector, 4A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | 54234251.153 vs 54214153.153 |
54324253.251 | Schurter Electronic Components | Check for Price | Mains Power Connector, 4A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | 54234251.153 vs 54324253.251 |
54214253.253 | Schurter Electronic Components | Check for Price | Mains Power Connector, 4A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | 54234251.153 vs 54214253.253 |
54324051.301 | Schurter Electronic Components | Check for Price | Mains Power Connector, 4A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | 54234251.153 vs 54324051.301 |
54114253.153 | Schurter Electronic Components | Check for Price | Mains Power Connector, 4A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | 54234251.153 vs 54114253.153 |
54244053.121 | Schurter Electronic Components | Check for Price | Mains Power Connector, 4A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | 54234251.153 vs 54244053.121 |
54314053.103 | Schurter Electronic Components | Check for Price | Mains Power Connector, 4A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | 54234251.153 vs 54314053.103 |
54314253.101 | Schurter Electronic Components | Check for Price | Mains Power Connector, 4A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | 54234251.153 vs 54314253.101 |
54314151.121 | Schurter Electronic Components | Check for Price | Mains Power Connector, 4A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | 54234251.153 vs 54314151.121 |