5423.9151.302
Schurter Electronic Components
Description: Mains Power Connector

Overview of 5423.9151.302 by Schurter Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
MLC7542-311MEC Coilcraft Inc General Purpose Inductor,
MLC7542-311MEB Coilcraft Inc General Purpose Inductor,
MLC7542-311 Coilcraft Inc Power inductor, shielded, 20% tol, RoHS, halogen-free

CAD Models for 5423.9151.302 by Schurter Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5423.9151.302 by Schurter Electronic Components

5423.9151.302
Schurter Electronic Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SCHURTER AG
Reach Compliance Code
compliant
Additional Feature
STANDARD: IEC/EN 60320-1, IEC/EN 60320-2-2,UL 94V-0, CSA; VDE
Body Breadth
1.181 inch
Body Depth
1.122 inch
Body Length
3.791 inch
Body/Shell Style
PLUG
Connector Type
MAINS POWER CONNECTOR
Contact Gender
MALE AND FEMALE
Coupling Type
SNAP
Insulator Material
POLYETHYLENE
Mains Connector Rating
10A, 250 VAC
Mounting Type
PANEL
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Option
GENERAL PURPOSE
Reference Standard
CUL; ENEC
Termination Type
SOLDER
Total Number of Contacts
6
Want to compare parts?
  1. 5423.9151.302
    Schurter Electronic Components
    Mains Power Connector
    VS

Alternate Parts for 5423.9151.302

This table gives cross-reference parts and alternative options found for 5423.9151.302. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5423.9151.302, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5432.2053.152 Mains Power Connector Schurter Electronic Components 5423.9151.302 vs 5432.2053.152
5432.4251.102 Mains Power Connector Schurter Electronic Components 5423.9151.302 vs 5432.4251.102
5423.9153.122 Mains Power Connector Schurter Electronic Components 5423.9151.302 vs 5423.9153.122
5432.6251.122 Mains Power Connector Schurter Electronic Components 5423.9151.302 vs 5432.6251.122
5432.8051.302 Mains Power Connector Schurter Electronic Components 5423.9151.302 vs 5432.8051.302
5423.2051.122 Mains Power Connector Schurter Electronic Components 5423.9151.302 vs 5423.2051.122
5432.2151.302 Mains Power Connector Schurter Electronic Components 5423.9151.302 vs 5432.2151.302
5423.1251.152 Mains Power Connector Schurter Electronic Components 5423.9151.302 vs 5423.1251.152
5432.1253.102 Mains Power Connector Schurter Electronic Components 5423.9151.302 vs 5432.1253.102
5423.4151.122 Mains Power Connector Schurter Electronic Components 5423.9151.302 vs 5423.4151.122

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5423.9151.302 by Schurter Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5423.9151.302 by Schurter Electronic Components

Select Manufacturer
Which Manufacturer of 5423.9151.302 would you like to use for your alert(s)?
  • Please alert me when 5423.9151.302 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5423.9151.302 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5423.9151.302 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5423.9151.302 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5423.9151.302.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5423.9151.302 by Schurter Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: