Part Details for 5422-0-00-33-00-00-33-0 by Mill-Max Mfg Corp
Overview of 5422-0-00-33-00-00-33-0 by Mill-Max Mfg Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA1-2542-2 | Rochester Electronics LLC | High Output Current Operational Amplifier | |
SD54-223MLB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, Ferrite-Core, 2221, | |
SD54-224KLC | Coilcraft Inc | General Purpose Inductor, 220uH, 10%, Ferrite-Core, 2221, |
Price & Stock for 5422-0-00-33-00-00-33-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMX5422-0-00-33-00-00-330
|
Heilind Electronics | 5422-0-00-33-00-00-33-0 | Americas - 366 in Stock |
|
Buy Now | |
DISTI #
MMX5422-0-00-33-00-00-330
|
Interstate Connecting Components | 5422-0-00-33-00-00-33-0 | 122 |
|
Buy Now |