Part Details for 54214T by Thomas & Betts
Overview of 54214T by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for 54214T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77H7565
|
Newark | Cu Tp 2Hl Lug Topstack 300 3/8B Wht |Abb Thomas & Betts 54214T RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.2000 / $36.7200 | Buy Now |
|
Onlinecomponents.com | Copper Two-Hole Lug - Standard Barrel - Top Stacking - Peep Hole - Wire Size 300 kcmil - 3/8 Inch Bolt Size - 1 Inch Hole Spacing - Tin Plated - Die Code 66 - Die Color Code White. RoHS: Compliant | 0 |
|
$12.1000 / $14.8500 | Buy Now |
|
Master Electronics | Copper Two-Hole Lug - Standard Barrel - Top Stacking - Peep Hole - Wire Size 300 kcmil - 3/8 Inch Bolt Size - 1 Inch Hole Spacing - Tin Plated - Die Code 66 - Die Color Code White. RoHS: Compliant | 0 |
|
$12.1000 / $14.8500 | Buy Now |
Part Details for 54214T
54214T CAD Models
54214T Part Data Attributes
|
54214T
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
54214T
Thomas & Betts
Ring Terminal, 193.548mm2, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Cross Section | 193.548 mm2 |