Part Details for 54213T by Thomas & Betts
Overview of 54213T by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 54213T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H7848
|
Newark | 54213 Top Stacking |Abb Thomas & Betts 54213T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.8700 / $71.2800 | Buy Now |
|
Onlinecomponents.com | Copper Two-Hole Lug - Standard Barrel - Top Stacking - Wire Size 250 kcmil - 3/8 Inch Bolt Size - 1 Inch Hole Spacing - Tin Plated - Die Code 62 - Die Color Code Yellow. RoHS: Compliant | 0 |
|
$24.2300 / $31.8100 | Buy Now |
|
Master Electronics | Copper Two-Hole Lug - Standard Barrel - Top Stacking - Wire Size 250 kcmil - 3/8 Inch Bolt Size - 1 Inch Hole Spacing - Tin Plated - Die Code 62 - Die Color Code Yellow. RoHS: Compliant | 0 |
|
$24.2300 / $31.8100 | Buy Now |
Part Details for 54213T
54213T CAD Models
54213T Part Data Attributes
|
54213T
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
54213T
Thomas & Betts
Ring Terminal, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | LUG TERMINAL |