Part Details for 5420FMQB by National Semiconductor Corporation
Overview of 5420FMQB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5420FMQB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5420FMQB-ND
|
DigiKey | IC GATE NAND 2CH 4-INP 14CFP Min Qty: 130 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1298 In Stock |
|
$2.3200 | Buy Now |
|
Rochester Electronics | 5420 - NAND Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDFP14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1298 |
|
$1.9900 / $2.3400 | Buy Now |
Part Details for 5420FMQB
5420FMQB CAD Models
5420FMQB Part Data Attributes:
|
5420FMQB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
5420FMQB
National Semiconductor Corporation
IC TTL/H/L SERIES, DUAL 4-INPUT NAND GATE, CDFP14, CERAMIC, FP-14, Gate
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DFP, FL14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-GDFP-F14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.016 A | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 11 mA | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.032 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.2865 mm |
Alternate Parts for 5420FMQB
This table gives cross-reference parts and alternative options found for 5420FMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5420FMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ5420W | Dual 4-Input Positive-NAND Gates 14-CFP -55 to 125 | Texas Instruments | 5420FMQB vs SNJ5420W |
5420FMQB | TTL/H/L SERIES, DUAL 4-INPUT NAND GATE, CDFP14, CERAMIC, FP-14 | Texas Instruments | 5420FMQB vs 5420FMQB |
JM38510/00102BDB | IC TTL/H/L SERIES, DUAL 4-INPUT AND GATE, CDFP14, Gate | Texas Instruments | 5420FMQB vs JM38510/00102BDB |
DM5420W/883 | IC TTL/H/L SERIES, DUAL 4-INPUT NAND GATE, CDFP14, CERAMIC, FP-14, Gate | National Semiconductor Corporation | 5420FMQB vs DM5420W/883 |
JM38510/00102BDB | IC TTL/H/L SERIES, DUAL 4-INPUT AND GATE, CDFP14, Gate | NXP Semiconductors | 5420FMQB vs JM38510/00102BDB |
DM5420W-MLS | IC TTL/H/L SERIES, DUAL 4-INPUT NAND GATE, CDFP14, CERPACK-14, Gate | National Semiconductor Corporation | 5420FMQB vs DM5420W-MLS |
JM38510/00102BDB | TTL/H/L SERIES, DUAL 4-INPUT AND GATE, CDFP14 | Philips Semiconductors | 5420FMQB vs JM38510/00102BDB |