Part Details for 54202-G3008LF by Amphenol Corporation
Overview of 54202-G3008LF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54202-G3008LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Double Row, 16 Positions, 2.54 mm (0.100in) Pitch. | |
54202-G08-05 | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Double Row, 10 Positions, 2.54 mm (0.100in) Pitch. | |
54202-G0803LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Double Row, 6 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 54202-G3008LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54202-G3008LF
|
Avnet Americas | Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST SMD Bag - Bag (Alt: 54202-G3008LF) RoHS: Not Compliant Min Qty: 3200 Package Multiple: 800 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$0.6636 / $0.7597 | Buy Now |
DISTI #
649-54202-G3008LF
|
Mouser Electronics | Headers & Wire Housings B/S 0.100-54202-G3008LF RoHS: Compliant | 1 |
|
$0.6240 / $1.1300 | Buy Now |