Part Details for 54202-G0816ALF by Amphenol Corporation
Overview of 54202-G0816ALF by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54202-G0816ALF | Amphenol Communications Solutions | 54202-G0816ALF-BS DR SMT HDR 2X16 | |
54202-G08-05 | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Double Row, 10 Positions, 2.54 mm (0.100in) Pitch. | |
54202-G0803LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Double Row, 6 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 54202-G0816ALF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54202-G0816ALF
|
Avnet Americas | Connector Unshrouded Header 32 Position 2.54mm Straight Surface Mount - Tape and Reel (Alt: 54202-G0816ALF) Min Qty: 1480 Package Multiple: 370 Container: Reel | 0 |
|
RFQ |