Part Details for 54202-G08-05 by Amphenol FCi
Overview of 54202-G08-05 by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54102-G08-00 | Amphenol Communications Solutions | 54102-G08-00-BERGSTRIP .100 | |
54102-G08-01 | Amphenol Communications Solutions | 54102-G08-01-B/S .100\\ HDR TH DR 30 | |
54102-G08-04 | Amphenol Communications Solutions | 54102-G08-04-B/S.100\\HDR TH DR 30GOLD |
Price & Stock for 54202-G08-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_21592490
|
Arrow Electronics | BergStik®, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Double Row, 10 Positions, 2.54 mm (0.100in) Pitch RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1547 | Americas - 6 |
|
$0.2002 | Buy Now |
DISTI #
35134457
|
Verical | BergStik®, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Double Row, 10 Positions, 2.54 mm (0.100in) Pitch RoHS: Compliant Min Qty: 174 Package Multiple: 1 | Americas - 600 |
|
$0.3600 | Buy Now |
|
Bristol Electronics | 462 |
|
RFQ |
Part Details for 54202-G08-05
54202-G08-05 CAD Models
54202-G08-05 Part Data Attributes
|
54202-G08-05
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
54202-G08-05
Amphenol FCi
10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 54202-G08-05
This table gives cross-reference parts and alternative options found for 54202-G08-05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54202-G08-05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
87920-8104 | Molex | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | 54202-G08-05 vs 87920-8104 |
95086-710H | Amphenol Communications Solutions | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | 54202-G08-05 vs 95086-710H |
713085410 | Molex | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | 54202-G08-05 vs 713085410 |
78588-210HLF | Amphenol Communications Solutions | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | 54202-G08-05 vs 78588-210HLF |
74938-810HLF | Amphenol FCi | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | 54202-G08-05 vs 74938-810HLF |
93662-301A10 | Amphenol FCi | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | 54202-G08-05 vs 93662-301A10 |
54202-S08-5-A | Amphenol FCi | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | 54202-G08-05 vs 54202-S08-5-A |
54202-T08-5-P | Amphenol FCi | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | 54202-G08-05 vs 54202-T08-5-P |
93662-505A10 | Amphenol FCi | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | 54202-G08-05 vs 93662-505A10 |
54202-T08-5-TLF | Amphenol FCi | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | 54202-G08-05 vs 54202-T08-5-TLF |