54202-T08-19-T
Description: Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal

Overview of 54202-T08-19-T by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
54102-T08-08 Amphenol Communications Solutions 54102-T08-08-BERG 0.100
54102-T08-00 Amphenol Communications Solutions 54102-T08-00-BERGSTRIP.100\\HDR TH DR
54202-G08-05 Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Double Row, 10 Positions, 2.54 mm (0.100in) Pitch.

CAD Models for 54202-T08-19-T by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 54202-T08-19-T by Amphenol FCi

54202-T08-19-T
Amphenol FCi
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
FCI
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD CONNECTOR
Contact Finish Mating
PURE TIN (100) OVER NICKEL
Contact Finish Termination
PURE TIN OVER NICKEL
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
38
UL Flammability Code
94V-0
Want to compare parts?
  1. 54202-T08-19-T
    Amphenol FCi
    Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
    VS

Alternate Parts for 54202-T08-19-T

This table gives cross-reference parts and alternative options found for 54202-T08-19-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54202-T08-19-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
54202-T08-19TLF 19 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, LEAD FREE Amphenol FCi 54202-T08-19-T vs 54202-T08-19TLF
54202-T08-19-TLF 19 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, LEAD FREE Amphenol FCi 54202-T08-19-T vs 54202-T08-19-TLF
54202-T08-19T 38 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT Amphenol FCi 54202-T08-19-T vs 54202-T08-19T
54202-T08-19T-LF Board Connector, 19 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, LEAD FREE Amphenol FCi 54202-T08-19-T vs 54202-T08-19T-LF
Part Number Description Manufacturer Compare
98330-438H Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Amphenol Communications Solutions 54202-T08-19-T vs 98330-438H
98330-338HLF Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE Amphenol FCi 54202-T08-19-T vs 98330-338HLF
98354-738H Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal Amphenol FCi 54202-T08-19-T vs 98354-738H
71276-238HLF Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE Amphenol Communications Solutions 54202-T08-19-T vs 71276-238HLF
78227-438 Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal Amphenol FCi 54202-T08-19-T vs 78227-438
78227-938LF Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE Amphenol Communications Solutions 54202-T08-19-T vs 78227-938LF
93662-505A38 Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Amphenol Communications Solutions 54202-T08-19-T vs 93662-505A38
98354-338H Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal Amphenol FCi 54202-T08-19-T vs 98354-338H
98330-838HLF Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE Amphenol Communications Solutions 54202-T08-19-T vs 98330-838HLF
73502-338H Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal Amphenol FCi 54202-T08-19-T vs 73502-338H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54202-T08-19-T by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54202-T08-19-T by Amphenol FCi

  • Please alert me when 54202-T08-19-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 54202-T08-19-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54202-T08-19-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 54202-T08-19-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54202-T08-19-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54202-T08-19-T by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: