54202-G08-9-TLF
Description: Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE

Overview of 54202-G08-9-TLF by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
54102-G08-00 Amphenol Communications Solutions 54102-G08-00-BERGSTRIP .100
54102-G08-01 Amphenol Communications Solutions 54102-G08-01-B/S .100\\ HDR TH DR 30
54102-G08-04 Amphenol Communications Solutions 54102-G08-04-B/S.100\\HDR TH DR 30GOLD

CAD Models for 54202-G08-9-TLF by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 54202-G08-9-TLF by Amphenol FCi

54202-G08-9-TLF
Amphenol FCi
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FCI
Package Description
LEAD FREE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD CONNECTOR
Contact Finish Termination
TIN (100) OVER NICKEL
Contact Gender
MALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
18
UL Flammability Code
94V-0
Want to compare parts?
  1. 54202-G08-9-TLF
    Amphenol FCi
    Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE
    VS

Alternate Parts for 54202-G08-9-TLF

This table gives cross-reference parts and alternative options found for 54202-G08-9-TLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54202-G08-9-TLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
54202-G08-9-T Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal Amphenol FCi 54202-G08-9-TLF vs 54202-G08-9-T
Part Number Description Manufacturer Compare
79682-918 Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Amphenol Communications Solutions 54202-G08-9-TLF vs 79682-918
3110-18MS0BK00R1 Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal Dongguan WCON Hardware Electronics Co Ltd 54202-G08-9-TLF vs 3110-18MS0BK00R1
78588-818 Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal Amphenol FCi 54202-G08-9-TLF vs 78588-818
87920-8187 Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal Molex 54202-G08-9-TLF vs 87920-8187
73502-618H Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Amphenol Communications Solutions 54202-G08-9-TLF vs 73502-618H
54202-F30-9-P Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal Amphenol FCi 54202-G08-9-TLF vs 54202-F30-9-P
73502-818HLF Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE Amphenol FCi 54202-G08-9-TLF vs 73502-818HLF
73502-418H Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal Amphenol FCi 54202-G08-9-TLF vs 73502-418H
54202-T30-09A Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal Amphenol FCi 54202-G08-9-TLF vs 54202-T30-09A
54202-S30-9-PLF Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE Amphenol Communications Solutions 54202-G08-9-TLF vs 54202-S30-9-PLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54202-G08-9-TLF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54202-G08-9-TLF by Amphenol FCi

Select Manufacturer
Which Manufacturer of 54202-G08-9-TLF would you like to use for your alert(s)?
  • Please alert me when 54202-G08-9-TLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 54202-G08-9-TLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54202-G08-9-TLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 54202-G08-9-TLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54202-G08-9-TLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54202-G08-9-TLF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: