Part Details for 54202-G08-9-PLF by Amphenol FCi
Overview of 54202-G08-9-PLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54102-G08-00 | Amphenol Communications Solutions | 54102-G08-00-BERGSTRIP .100 | |
DAPV15P465TXLF | Amphenol Communications Solutions | DAPV15P465TXLF-DSUB DP SIGNAL STC15 PLF | |
54102-G08-01 | Amphenol Communications Solutions | 54102-G08-01-B/S .100\\ HDR TH DR 30 |
Part Details for 54202-G08-9-PLF
54202-G08-9-PLF CAD Models
54202-G08-9-PLF Part Data Attributes
|
54202-G08-9-PLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
54202-G08-9-PLF
Amphenol FCi
Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | TIN (100) OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 54202-G08-9-PLF
This table gives cross-reference parts and alternative options found for 54202-G08-9-PLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54202-G08-9-PLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54202-G08-9-P | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 54202-G08-9-PLF vs 54202-G08-9-P |
54202-G08-9-P | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 54202-G08-9-PLF vs 54202-G08-9-P |