Part Details for 54202-G08-02A by Amphenol FCi
Overview of 54202-G08-02A by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for 54202-G08-02A
54202-G08-02A CAD Models
54202-G08-02A Part Data Attributes:
|
54202-G08-02A
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
54202-G08-02A
Amphenol FCi
Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 54202-G08-02A
This table gives cross-reference parts and alternative options found for 54202-G08-02A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54202-G08-02A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54202-T08-2-A | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 54202-G08-02A vs 54202-T08-2-A |
54202-T08-2-P | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 54202-G08-02A vs 54202-T08-2-P |
54202-S08-2-A | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 54202-G08-02A vs 54202-S08-2-A |
98354-004HLF | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 54202-G08-02A vs 98354-004HLF |
98354-904HLF | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 54202-G08-02A vs 98354-904HLF |
78227-404LF | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | 54202-G08-02A vs 78227-404LF |
79683-404HLF | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | 54202-G08-02A vs 79683-404HLF |
98354-004HLF | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | 54202-G08-02A vs 98354-004HLF |
74938-304H | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 54202-G08-02A vs 74938-304H |
54202-T30-2-TLF | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | 54202-G08-02A vs 54202-T30-2-TLF |