Datasheets
54202-F08-08_ by:

Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal

Part Details for 54202-F08-08_ by Amphenol FCi

Overview of 54202-F08-08_ by Amphenol FCi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
54202-G08-05 Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Double Row, 10 Positions, 2.54 mm (0.100in) Pitch.
54202-G0803LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Double Row, 6 Positions, 2.54 mm (0.100in) Pitch.
54202-S0820ALF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Double Row, 40 Positions, 2.54 mm (0.100in) Pitch.

Part Details for 54202-F08-08_

54202-F08-08_ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

54202-F08-08_ Part Data Attributes

54202-F08-08_ Amphenol FCi
Buy Now Datasheet
Compare Parts:
54202-F08-08_ Amphenol FCi Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer FCI
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD (2) OVER NICKEL
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
Terminal Pitch 2.54 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 16
UL Flammability Code 94V-0

Alternate Parts for 54202-F08-08_

This table gives cross-reference parts and alternative options found for 54202-F08-08_. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54202-F08-08_, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
54202-F0808LF Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE Amphenol Communications Solutions 54202-F08-08_ vs 54202-F0808LF
54202-F08-08 16 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT Amphenol FCi 54202-F08-08_ vs 54202-F08-08
54202-T08-08_ Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Amphenol FCi 54202-F08-08_ vs 54202-T08-08_
1-146134-9 16 MODII HDR DRST SFMNT B/A TE Connectivity 54202-F08-08_ vs 1-146134-9
54202-S0808CLF Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle Amphenol FCi 54202-F08-08_ vs 54202-S0808CLF
54202-T08-08 16 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT Amphenol FCi 54202-F08-08_ vs 54202-T08-08
54202-G08-08P Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal Amphenol FCi 54202-F08-08_ vs 54202-G08-08P
54202-F08-08A Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal Amphenol FCi 54202-F08-08_ vs 54202-F08-08A
54202-S08-08T Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal Amphenol FCi 54202-F08-08_ vs 54202-S08-08T
54202-F0808PLF 8 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, LEAD FREE Amphenol FCi 54202-F08-08_ vs 54202-F0808PLF
Part Number Description Manufacturer Compare
54202-G08-08A Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Amphenol Communications Solutions 54202-F08-08_ vs 54202-G08-08A
146134-7 16 MODII HDR DRST SFMNT B/A TE Connectivity 54202-F08-08_ vs 146134-7
54202-G08-08T Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Amphenol Communications Solutions 54202-F08-08_ vs 54202-G08-08T
54202-G08-08A-LF Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, LEAD FREE Amphenol FCi 54202-F08-08_ vs 54202-G08-08A-LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54202-F08-08_ by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54202-F08-08_ by Amphenol FCi

Select Manufacturer
Which Manufacturer of 54202-F08-08_ would you like to use for your alert(s)?
  • Please alert me when 54202-F08-08_ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 54202-F08-08_ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54202-F08-08_ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 54202-F08-08_ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54202-F08-08_.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54202-F08-08_ by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: