Part Details for 54202-F08-08P by Amphenol FCi
Overview of 54202-F08-08P by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS54202DDCT | Texas Instruments | 4.5V to 28V Input, 2A Output, EMI Friendly Synchronous Step-Down Converter 6-SOT-23-THIN -40 to 125 | |
TPS54202HDDCT | Texas Instruments | 4.5V to 28V Input, 2A Output, Synchronous Step-Down Voltage Converter 6-SOT-23-THIN -40 to 125 | |
TPS54202DDCR | Texas Instruments | 4.5V to 28V Input, 2A Output, EMI Friendly Synchronous Step-Down Converter 6-SOT-23-THIN -40 to 125 |
Part Details for 54202-F08-08P
54202-F08-08P CAD Models
54202-F08-08P Part Data Attributes
|
54202-F08-08P
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
54202-F08-08P
Amphenol FCi
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (2) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 54202-F08-08P
This table gives cross-reference parts and alternative options found for 54202-F08-08P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54202-F08-08P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54202-T08-08P-LF | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | 54202-F08-08P vs 54202-T08-08P-LF |
5-146130-7 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | TE Connectivity | 54202-F08-08P vs 5-146130-7 |
54202-F08-08A | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 54202-F08-08P vs 54202-F08-08A |
54202-S08-08T | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 54202-F08-08P vs 54202-S08-08T |
54202-G08-08P | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 54202-F08-08P vs 54202-G08-08P |
54202-G0808TLF | 8 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, LEAD FREE | Amphenol FCi | 54202-F08-08P vs 54202-G0808TLF |
54202-S08-08A | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 54202-F08-08P vs 54202-S08-08A |
54202-T08-08P | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 54202-F08-08P vs 54202-T08-08P |
54202-F08-08 | 16 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | Amphenol FCi | 54202-F08-08P vs 54202-F08-08 |
54202-S0808CLF | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | 54202-F08-08P vs 54202-S0808CLF |