Part Details for 54201-T0810ALF by Amphenol Communications Solutions
Overview of 54201-T0810ALF by Amphenol Communications Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54201-T0810ALF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Single Row, 10 Positions, 2.54 mm (0.100in) Pitch. | |
54201-G0815LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Single Row, 15 Positions, 2.54 mm (0.100in) Pitch. | |
54201-S0803ALF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Single Row, 3 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 54201-T0810ALF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AC7512
|
Newark | 54201-T0810Alf-Bs Sr Vt Smt Hdr 1X10/Tap/Rl |Amphenol Communications Solutions 54201-T0810ALF RoHS: Not Compliant Min Qty: 1480 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3720 | Buy Now |
DISTI #
54201-T0810ALF-ND
|
DigiKey | CONN HEADER SMD 10POS 2.54MM Min Qty: 1480 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3598 | Buy Now |
Part Details for 54201-T0810ALF
54201-T0810ALF CAD Models
54201-T0810ALF Part Data Attributes
|
54201-T0810ALF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
54201-T0810ALF
Amphenol Communications Solutions
BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Single Row, 10 Positions, 2.54 mm (0.100in) Pitch.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Amphenol Communications Solutions | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN (100) OVER NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 54201-T0810ALF
This table gives cross-reference parts and alternative options found for 54201-T0810ALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54201-T0810ALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
54201-F0810P | Amphenol FCi | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal | 54201-T0810ALF vs 54201-F0810P |
78540-910 | Amphenol Communications Solutions | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | 54201-T0810ALF vs 78540-910 |
68301-1109154 | Molex | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | 54201-T0810ALF vs 68301-1109154 |
78540-210T | Amphenol Communications Solutions | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | 54201-T0810ALF vs 78540-210T |
90814-3410 | Molex | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal | 54201-T0810ALF vs 90814-3410 |
M20-8871022R | Harwin | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal | 54201-T0810ALF vs M20-8871022R |
78540-210TLF | Amphenol FCi | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | 54201-T0810ALF vs 78540-210TLF |
78540-010LF | Amphenol FCi | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | 54201-T0810ALF vs 78540-010LF |
78540-910TLF | Amphenol FCi | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | 54201-T0810ALF vs 78540-910TLF |
54201-S12-10 | Amphenol FCi | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal | 54201-T0810ALF vs 54201-S12-10 |