Part Details for 54201-F3004PLF by Amphenol FCi
Overview of 54201-F3004PLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54201-G0815LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Single Row, 15 Positions, 2.54 mm (0.100in) Pitch. | |
54201-S0803ALF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Single Row, 3 Positions, 2.54 mm (0.100in) Pitch. | |
54201-G0817LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Single Row, 17 Positions, 2.54 mm (0.100in) Pitch. |
Part Details for 54201-F3004PLF
54201-F3004PLF CAD Models
54201-F3004PLF Part Data Attributes
|
54201-F3004PLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
54201-F3004PLF
Amphenol FCi
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (2) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 54201-F3004PLF
This table gives cross-reference parts and alternative options found for 54201-F3004PLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54201-F3004PLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54201-F3004PLF | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | 54201-F3004PLF vs 54201-F3004PLF |
78540-104TLF | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | 54201-F3004PLF vs 78540-104TLF |
54201-T3004A | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 54201-F3004PLF vs 54201-T3004A |
54201-T3004PLF | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 54201-F3004PLF vs 54201-T3004PLF |
78540-104 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 54201-F3004PLF vs 78540-104 |
54201-G0804P | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 54201-F3004PLF vs 54201-G0804P |
A1-04-SSE-CMS-254-1G-T/A | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Antelec | 54201-F3004PLF vs A1-04-SSE-CMS-254-1G-T/A |
94095-604H | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 54201-F3004PLF vs 94095-604H |
78540-604T | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 54201-F3004PLF vs 78540-604T |
0683011015 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Molex | 54201-F3004PLF vs 0683011015 |