Part Details for 54201-F0806ALF by Amphenol FCi
Overview of 54201-F0806ALF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
954201BFLFT | Renesas Electronics Corporation | ALVISO - CK410M clock, Intel Yellow Cover part | |
954201BGLF | Renesas Electronics Corporation | ALVISO - CK410M clock, Intel Yellow Cover part | |
954201BGLFT | Renesas Electronics Corporation | ALVISO - CK410M clock, Intel Yellow Cover part |
Part Details for 54201-F0806ALF
54201-F0806ALF CAD Models
54201-F0806ALF Part Data Attributes
|
54201-F0806ALF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
54201-F0806ALF
Amphenol FCi
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (2) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 54201-F0806ALF
This table gives cross-reference parts and alternative options found for 54201-F0806ALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54201-F0806ALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54201-S0806ALF | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 54201-F0806ALF vs 54201-S0806ALF |
54201-G0806ALF | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 54201-F0806ALF vs 54201-G0806ALF |
54201-T0806ALF | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Single Row, 6 Positions, 2.54 mm (0.100in) Pitch. | Amphenol Communications Solutions | 54201-F0806ALF vs 54201-T0806ALF |
54201-T0806ALF | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 54201-F0806ALF vs 54201-T0806ALF |
54201-S0806ALF | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Single Row, 6 Positions, 2.54 mm (0.100in) Pitch. | Amphenol Communications Solutions | 54201-F0806ALF vs 54201-S0806ALF |
54201-F0806ALF | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | 54201-F0806ALF vs 54201-F0806ALF |