Part Details for 54201-F0802A by Amphenol FCi
Overview of 54201-F0802A by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 54201-F0802A
54201-F0802A CAD Models
54201-F0802A Part Data Attributes
|
54201-F0802A
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
54201-F0802A
Amphenol FCi
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (2) OVER NICKEL (50) | |
Contact Finish Termination | GOLD (2) OVER NICKEL (50) | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 54201-F0802A
This table gives cross-reference parts and alternative options found for 54201-F0802A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54201-F0802A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54201-T0802LF | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Single Row, 2 Positions, 2.54 mm (0.100in) Pitch. | Amphenol Communications Solutions | 54201-F0802A vs 54201-T0802LF |
54201-T0802-LF | 2 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, LEAD FREE | Amphenol FCi | 54201-F0802A vs 54201-T0802-LF |
54201-S0802LF | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | 54201-F0802A vs 54201-S0802LF |
54201-G0802ALF | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 54201-F0802A vs 54201-G0802ALF |
54201-F0802P | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 54201-F0802A vs 54201-F0802P |
54201-G0802LF | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | 54201-F0802A vs 54201-G0802LF |
54201-S0802_ | 2 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | Amphenol FCi | 54201-F0802A vs 54201-S0802_ |
54201-G0802LF | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Single Row, 2 Positions, 2.54 mm (0.100in) Pitch. | Amphenol Communications Solutions | 54201-F0802A vs 54201-G0802LF |
54201-S0802ALF | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 54201-F0802A vs 54201-S0802ALF |
54201-F08-02ALF | 2 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, LEAD FREE | Amphenol FCi | 54201-F0802A vs 54201-F08-02ALF |