Part Details for 54201-F08-03A by Amphenol FCi
Overview of 54201-F08-03A by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54201-G0815LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Single Row, 15 Positions, 2.54 mm (0.100in) Pitch. | |
54201-S0803ALF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Single Row, 3 Positions, 2.54 mm (0.100in) Pitch. | |
54201-G0817LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Single Row, 17 Positions, 2.54 mm (0.100in) Pitch. |
Part Details for 54201-F08-03A
54201-F08-03A CAD Models
54201-F08-03A Part Data Attributes
|
54201-F08-03A
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
54201-F08-03A
Amphenol FCi
3 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (2) | |
Contact Finish Termination | GOLD (2) | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Manufacturer Series | 54201 | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 54201-F08-03A
This table gives cross-reference parts and alternative options found for 54201-F08-03A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54201-F08-03A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54201-F0803PLF | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 54201-F08-03A vs 54201-F0803PLF |
54201-S0803-LF | 3 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, LEAD FREE | Amphenol FCi | 54201-F08-03A vs 54201-S0803-LF |
54201-G0803LF | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Plug, LEAD FREE | Amphenol FCi | 54201-F08-03A vs 54201-G0803LF |
54201-T0803 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 54201-F08-03A vs 54201-T0803 |
54201-T0803_ | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 54201-F08-03A vs 54201-T0803_ |
54201-S08-03ALF | 3 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, LEAD FREE | Amphenol FCi | 54201-F08-03A vs 54201-S08-03ALF |
54201-T0803A | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 54201-F08-03A vs 54201-T0803A |
54201-G08-03 | 3 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | Amphenol FCi | 54201-F08-03A vs 54201-G08-03 |
54201-S08-03 | 3 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | Amphenol FCi | 54201-F08-03A vs 54201-S08-03 |
54201-T08-03ALF | 3 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, LEAD FREE | Amphenol FCi | 54201-F08-03A vs 54201-T08-03ALF |