Part Details for 54200612 by Aptiv PLC
Overview of 54200612 by Aptiv PLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 54200612
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-54200612
|
Mouser Electronics | Automotive Connectors 6 way Male APEX 2.8 Sealed Black CONN RoHS: Compliant | 1227 |
|
$4.4400 / $7.9400 | Buy Now |
DISTI #
54200612
|
TTI | Automotive Connectors 6 way Male APEX 2.8 Sealed Black CONN RoHS: Compliant pbFree: Pb-Free Min Qty: 1100 Package Multiple: 1100 Container: Each |
Americas - 28600 In Stock |
|
$1.3900 | Buy Now |
DISTI #
54200612-B
|
TTI | Automotive Connectors 6W MALE HOUSING BLACK 2.8MM TERM SZ RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 1509 In Stock |
|
$2.7800 | Buy Now |
DISTI #
15430633
|
Avnet Abacus | Conn Housing M 6 POS 5.25mm ST Cable Mount (Alt: 15430633) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |