Part Details for 54200378 by Aptiv PLC
Overview of 54200378 by Aptiv PLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Transportation and Logistics
Energy and Power Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Aerospace and Defense
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Price & Stock for 54200378
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-54200378
|
Mouser Electronics | Automotive Connectors 2 way Female APEX Sensomate 1.2 Black CONN RoHS: Compliant | 2937 |
|
$1.8400 / $3.2900 | Buy Now |
DISTI #
E02:0323_16283714
|
Arrow Electronics | Conn Housing RCP 3 POS Crimp ST Cable Mount Black Min Qty: 1800 Package Multiple: 1800 Lead time: 8 Weeks Date Code: 2140 | Europe - 1800 |
|
$0.2094 / $0.2096 | Buy Now |
DISTI #
71252154
|
Verical | Conn Housing RCP 3 POS Crimp ST Cable Mount Black Min Qty: 1800 Package Multiple: 1800 Date Code: 2140 | Americas - 1800 |
|
$0.2111 / $0.2113 | Buy Now |
DISTI #
54200378
|
TTI | Automotive Connectors 2 way Female APEX Sensomate 1.2 Black CONN RoHS: Compliant pbFree: Pb-Free Min Qty: 1600 Package Multiple: 1600 Container: Each |
Americas - 4800 In Stock |
|
$0.5770 | Buy Now |
DISTI #
54200378-B
|
TTI | Automotive Connectors 3W FEMALE HOUSING BLACK 1.2MM TERM SZ RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Each |
Americas - 178 In Stock |
|
$1.1500 | Buy Now |
DISTI #
13578335
|
Avnet Abacus | Automotive Connectors 3W FEMALE HOUSING BLACK 1.2MM TERM SZ (Alt: 13578335) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |