Part Details for 54200210 by Aptiv PLC
Overview of 54200210 by Aptiv PLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 54200210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC9069
|
Newark | Housing, Plug, 2Pos, Pa, Black, Product Range:Apex 280 Series, Gender:Plug, No. Of Positions:2Ways, For Use With:Aptiv Apex 280 Series Automotive Pin Contacts, Connector Body Material:Nylon (Polyamide) Body, Ip Rating:-, Voltage Rohs Compliant: Yes |Aptiv/delphi 54200210 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0300 / $1.7700 | Buy Now |
DISTI #
649-54200210
|
Mouser Electronics | Automotive Connectors 2 way Male APEX 2.8 Sealed Black CONN RoHS: Compliant | 2134 |
|
$3.6100 / $6.4500 | Buy Now |
DISTI #
54200210
|
TTI | Automotive Connectors 2 way Male APEX 2.8 Sealed Black CONN RoHS: Compliant pbFree: Pb-Free Min Qty: 1900 Package Multiple: 1900 Container: Each |
Americas - 70300 In Stock |
|
$1.1300 | Buy Now |
DISTI #
54200210-B
|
TTI | Automotive Connectors 2W MALE HOUSING BLACK 2.8MM TERM SZ RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Each |
Americas - 144 In Stock |
|
$2.2600 | Buy Now |