Part Details for 5420-10-441114-CS2359 by TE Connectivity
Overview of 5420-10-441114-CS2359 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5420/BDA | Rochester Electronics LLC | 5420 - NAND GATE, DUAL 4-INPUT - Dual marked (M38510/00102BDA) | |
5420/BCA | Rochester Electronics LLC | 5420 - NAND GATE, DUAL 4-INPUT - Dual marked (M38510/00102BCA) | |
54202-G08-05 | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Double Row, 10 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 5420-10-441114-CS2359
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC5993
|
Newark | 5420-10-441114-Cs2359 |Raychem Te Connectivity 5420-10-441114-CS2359 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$233.2800 / $263.5200 | Buy Now |
DISTI #
844-5420-10-441114-CS2359-ND
|
DigiKey | 5420-10-441114-CS2359 Min Qty: 18 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$925.9250 | Buy Now |
DISTI #
943701N001
|
Avnet Americas | T-FIT Adapter and Molded Parts Boot Kit - Bulk (Alt: 943701N001) RoHS: Not Compliant Min Qty: 18 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 5420-10-441114-CS2359 | 0 |
|
$905.3300 / $2,480.0000 | Buy Now |
|
Master Electronics | 5420-10-441114-CS2359 | 0 |
|
$905.3300 / $2,480.0000 | Buy Now |