Part Details for 541816 WH005 by Alpha Wire
Overview of 541816 WH005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 541816 WH005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46P5948
|
Newark | Hu Wire Pvc/100 Ft |Alpha Wire 541816 WH005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$18.9300 / $30.5400 | Buy Now |
DISTI #
A541816W-100-ND
|
DigiKey | HOOK-UP STRND 18AWG WHITE 100' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
5 In Stock |
|
$23.1770 / $33.7100 | Buy Now |
DISTI #
602-541816-100-01
|
Mouser Electronics | Hook-up Wire 541816 WHITE 100 FT RoHS: Compliant | 13 |
|
$22.3600 / $35.0200 | Buy Now |
DISTI #
71186071
|
RS | Hook-Up Wire, 18 AWG, 16/30 Str, White, 600V | Alpha Wire 541816 WH005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$30.8400 / $33.7100 | RFQ |
DISTI #
541816-WH005
|
TME | Wire, HookUp Wire, stranded, Cu, 18AWG, PVC, white, 600V, 30.5m Min Qty: 1 | 0 |
|
$19.0700 | RFQ |