Part Details for 541801 RD002 by Alpha Wire
Overview of 541801 RD002 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 541801 RD002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12C0317
|
Newark | Hook Up Wire, 500Ft, 18Awg, Copper, Red, Jacket Material:Pvc, Jacket Color:Red, Wire Gauge:18Awg, Conductor Area Csa:0.82Mm², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Operating Temperature Max:90°C, Product Range:- Rohs Compliant: Yes |Alpha Wire 541801 RD002 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$82.9000 / $111.5400 | Buy Now |
DISTI #
541801RD002-ND
|
DigiKey | HOOK-UP SOLID 18AWG RED 500' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
4 In Stock |
|
$86.3204 / $133.4600 | Buy Now |
DISTI #
602-541801-500-03
|
Mouser Electronics | Hook-up Wire HU WIRE PVC RoHS: Compliant | 0 |
|
$93.4500 / $133.4600 | Order Now |
DISTI #
73559910
|
RS | Hook-Up Wire, 18Awg Solid BC, 600V, TFN, Nylon Red | Alpha Wire 541801 RD002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$93.7700 / $110.8100 | RFQ |