Part Details for 541801 GR002 by Alpha Wire
Overview of 541801 GR002 by Alpha Wire
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 541801 GR002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y6166
|
Newark | Hu Wire Pvc /500 Ft |Alpha Wire 541801 GR002 RoHS: Not Compliant Min Qty: 2 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$88.5100 / $142.7800 | Buy Now |
DISTI #
541801GR002-ND
|
DigiKey | HOOK-UP SOLID 18AWG GREEN 500' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
2 In Stock |
|
$86.3201 / $133.4600 | Buy Now |
DISTI #
3937-541801GR002-ND
|
DigiKey | HOOK-UP SOLID 18AWG GREEN 500' Min Qty: 1 Lead time: 4 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$276.2500 | Buy Now |
DISTI #
602-541801-500-04
|
Mouser Electronics | Hook-up Wire HU WIRE PVC RoHS: Compliant | 0 |
|
$97.6000 / $133.4600 | Order Now |
DISTI #
73559908
|
RS | Hook-Up Wire, 18Awg Solid BC, 600V, TFN, Nylon Green | Alpha Wire 541801 GR002 RoHS: Compliant Min Qty: 2 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$99.4000 / $117.4600 | RFQ |
|
Onlinecomponents.com | 18 AWG Solid 600V PVC Nylon Hook Up Wire, Green on 500 Foot Spool Put-up RoHS: Compliant |
3 Partner Stock |
|
$168.3200 / $198.1700 | Buy Now |
DISTI #
C1S112700373343
|
Chip1Stop | Single core cable | 3 |
|
$221.0000 / $230.0000 | Buy Now |
|
Master Electronics | 18 AWG Solid 600V PVC Nylon Hook Up Wire, Green on 500 Foot Spool Put-up RoHS: Compliant |
3 Partner Stock |
|
$168.3200 / $198.1700 | Buy Now |