Part Details for 5418-2 by Pomona Electronics
Overview of 5418-2 by Pomona Electronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54184J/B | Rochester Electronics LLC | Replacement for Texas Instruments part number SNJ54184J. Buy from authorized manufacturer Rochester Electronics. | |
54185AJ/B | Rochester Electronics LLC | Replacement for Texas Instruments part number SNJ54185AJ. Buy from authorized manufacturer Rochester Electronics. | |
54182J/B | Rochester Electronics LLC | Replacement for Texas Instruments part number SNJ54182J. Buy from authorized manufacturer Rochester Electronics. |
Price & Stock for 5418-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15J7584
|
Newark | Minipincer, Red, Connector Type:-, Centreline Spacing:-, Connector Tip Style:-, Current Rating:-, Overall Length:-, Spring Force Initial:-, Spring Force Working Travel:-, Product Range:-, Svhc:No Svhc (15-Jun-2015), Accessory Rohs Compliant: Yes |Pomona 5418-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1700 / $8.0400 | Buy Now |
DISTI #
501-1578-ND
|
DigiKey | MINIPINCER RED SLD 20-22 AWG WIR Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
140 In Stock |
|
$5.3500 / $5.3900 | Buy Now |
DISTI #
565-5418-2
|
Mouser Electronics | Test Clips MINI PINCER TEST RoHS: Compliant | 76 |
|
$5.3500 | Buy Now |
|
Bisco Industries | 1 |
|
Buy Now | ||
|
Onlinecomponents.com | Conn Test Clip 1 POS ST Cable Mount 1 Port RoHS: Compliant |
4 In Stock |
|
$5.6600 / $9.4300 | Buy Now |
DISTI #
POM-5418-2
|
TME | Clip-on probe, pincers type, 5A, 300VDC, red, Plating: gold-plated Min Qty: 1 | 18 |
|
$6.5600 / $7.1700 | Buy Now |
|
Master Electronics | Conn Test Clip 1 POS ST Cable Mount 1 Port RoHS: Compliant |
4 In Stock |
|
$5.6600 / $9.4300 | Buy Now |
DISTI #
37972.1
|
TestEquity LLC | Pomona 5418-2 Minipincer Test Clip, 5 A, 300 V, Red, 5418 Series | 95 |
|
$6.2900 | Buy Now |
Part Details for 5418-2
5418-2 CAD Models
5418-2 Part Data Attributes
|
5418-2
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
5418-2
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Connector Type | INTERCONNECTION DEVICE |