Part Details for 54174/BFA by YAGEO Corporation
Overview of 54174/BFA by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 54174/BFA
54174/BFA CAD Models
54174/BFA Part Data Attributes
|
54174/BFA
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
54174/BFA
YAGEO Corporation
D Flip-Flop, TTL/H/L Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, TTL, CDFP16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-CDFP-F16 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 65 mA | |
Propagation Delay (tpd) | 51 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
fmax-Min | 25 MHz |
Alternate Parts for 54174/BFA
This table gives cross-reference parts and alternative options found for 54174/BFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54174/BFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/01701BFX | IC TTL/H/L SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDFP16, CERAMIC, FP-16, FF/Latch | NXP Semiconductors | 54174/BFA vs M38510/01701BFX |
JM38510/01701BFA | TTL/H/L SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CQFP16 | Philips Semiconductors | 54174/BFA vs JM38510/01701BFA |
S54174W | IC TTL/H/L SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CQFP16, FF/Latch | NXP Semiconductors | 54174/BFA vs S54174W |
JM38510/01701BFC | D Flip-Flop, TTL/H/L Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, TTL, CQFP16 | Signetics | 54174/BFA vs JM38510/01701BFC |
5962-3801701BFX | IC TTL/H/L SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDFP16, CERAMIC, FP-16, FF/Latch | NXP Semiconductors | 54174/BFA vs 5962-3801701BFX |
JM38510/01701BFB | IC TTL/H/L SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CQFP16, FF/Latch | NXP Semiconductors | 54174/BFA vs JM38510/01701BFB |
SNJ54174W-10 | TTL/H/L SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDFP16 | Texas Instruments | 54174/BFA vs SNJ54174W-10 |
JM38510/01701BFA | D Flip-Flop, TTL/H/L Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, TTL, CQFP16 | Signetics | 54174/BFA vs JM38510/01701BFA |
S54174W | TTL/H/L SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CQFP16 | Philips Semiconductors | 54174/BFA vs S54174W |
S54174W | D Flip-Flop, TTL/H/L Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, TTL, CQFP16 | Signetics | 54174/BFA vs S54174W |