Part Details for 54174/BEA by YAGEO Corporation
Overview of 54174/BEA by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 54174/BEA
54174/BEA CAD Models
54174/BEA Part Data Attributes:
|
54174/BEA
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
54174/BEA
YAGEO Corporation
D Flip-Flop, TTL/H/L Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, TTL, CDIP16, CERAMIC, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-CDIP-T16 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 65 mA | |
Propagation Delay (tpd) | 51 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
fmax-Min | 25 MHz |
Alternate Parts for 54174/BEA
This table gives cross-reference parts and alternative options found for 54174/BEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54174/BEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/01701BEC | IC TTL/H/L SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP16, FF/Latch | NXP Semiconductors | 54174/BEA vs JM38510/01701BEC |
S54174F | D Flip-Flop, TTL/H/L Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, TTL, CDIP16 | Signetics | 54174/BEA vs S54174F |
JM38510/01701BEC | D Flip-Flop, TTL/H/L Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, TTL, CDIP16 | Signetics | 54174/BEA vs JM38510/01701BEC |
S54174F | TTL/H/L SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP16 | Philips Semiconductors | 54174/BEA vs S54174F |
JM38510/01701BEB | TTL/H/L SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP16 | Philips Semiconductors | 54174/BEA vs JM38510/01701BEB |
JM38510/01701BEC | TTL/H/L SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP16 | Philips Semiconductors | 54174/BEA vs JM38510/01701BEC |
JM38510/01701BEB | IC TTL/H/L SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP16, FF/Latch | NXP Semiconductors | 54174/BEA vs JM38510/01701BEB |
JM38510/01701BEA | D Flip-Flop, TTL/H/L Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, TTL, CDIP16 | Signetics | 54174/BEA vs JM38510/01701BEA |
N74174N | D Flip-Flop, TTL/H/L Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, TTL, PDIP16, PLASTIC, DIP-16 | YAGEO Corporation | 54174/BEA vs N74174N |
DM54174J | TTL/H/L SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | 54174/BEA vs DM54174J |