Part Details for 5415895-1 by TE Connectivity
Overview of 5415895-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 5415895-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22R8265
|
Newark | Smb,75 Ohm, jack, r/A, pcb |Te Connectivity 5415895-1 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.4500 | Buy Now |
DISTI #
2266-5415895-1-ND
|
DigiKey | CONN SMB JACK R/A 75 OHM PCB Min Qty: 3 Lead time: 15 Weeks Container: Tray MARKETPLACE PRODUCT |
35 In Stock |
|
$31.9100 / $33.1300 | Buy Now |
DISTI #
5415895-1-ND
|
DigiKey | CONN SMB JACK R/A 75 OHM PCB Min Qty: 3 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.1692 | Buy Now |
DISTI #
5415895-1
|
Avnet Americas | Conn SMB RCP 75Ohm Solder RA Thru-Hole Gold - Trays (Alt: 5415895-1) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Tray | 0 |
|
$25.6232 / $30.8347 | Buy Now |
DISTI #
571-5415895-1
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMB,75 OHM JACK,R/A,PCB RoHS: Compliant | 0 |
|
$29.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$25.5500 | Buy Now |
DISTI #
AMP5415895-1
|
Heilind Electronics | SMB,75 OHM,JACK,R/A,PCB | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMB,75 OHM,JACK,R/A,PCB RoHS: Compliant |
35 Partner Stock |
|
$30.4300 / $51.1800 | Buy Now |
DISTI #
AMP5415895-1
|
Interstate Connecting Components | SMB,75 OHM,JACK,R/A,PCB | 0 |
|
Buy Now | |
DISTI #
5415895-1
|
Avnet Abacus | (Alt: 5415895-1) RoHS: Compliant Min Qty: 120 Package Multiple: 40 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 5415895-1
5415895-1 CAD Models
5415895-1 Part Data Attributes:
|
5415895-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5415895-1
TE Connectivity
RF SMB Connector, 1 Contact(s), Male, Panel Mount, Solder Terminal, Locking, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.385 inch | |
Body Diameter | 0.327 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Shell Finish | TIN | |
Shell Material | BRASS | |
Terminal Length | 0.175 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |