-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
F SERIES BLKHD JACK, RM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96M0681
|
Newark | Rf/Coaxial, F Bulkhead Jack, Straight, 50 Ohm Crimp, Connector Type:F Coaxial, Connector Body Style:Straight Bulkhead Jack, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg179, Contact Material:Beryllium Copper Rohs Compliant: Yes |Amp Te Connectivity 5415712-1 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
5415712-1-ND
|
DigiKey | CONN F JACK STR 75 OHM Min Qty: 300 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.5788 | Buy Now |
DISTI #
5415712-1
|
Avnet Americas | Conn Type F F Crimp ST Panel Mount Bright Tin - Bulk (Alt: 5415712-1) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Bulk | 0 |
|
RFQ | |
DISTI #
5415712-1
|
Avnet Abacus | Conn Type F F Crimp ST Panel Mount Bright Tin (Alt: 5415712-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5415712-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5415712-1
TE Connectivity
F SERIES BLKHD JACK, RM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLE CABLE: RG 179/U | |
Body Depth | 0.59 inch | |
Body/Shell Style | JACK | |
Cable Types | RG 179 | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | SCREW | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 1 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Length | 0.727 inch | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |