-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RTANG BNC PCB JACK - LOW PRO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ0374
|
Newark | Connectors R/A Pcb Jack Lo Pro 75 Ohm |Amp Te Connectivity 5415634-1 Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 2423 |
|
$8.7800 | Buy Now |
DISTI #
42K7193
|
Newark | Rtang Bnc Pcb Jack - Low Pro Rohs Compliant: Yes |Amp Te Connectivity 5415634-1 Min Qty: 980 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9700 | Buy Now |
DISTI #
2266-5415634-1-ND
|
DigiKey | CONN BNC JACK R/A 75 OHM PCB Min Qty: 35 Lead time: 21 Weeks Container: Tube MARKETPLACE PRODUCT |
2423 In Stock |
|
$7.0900 / $8.9400 | Buy Now |
DISTI #
A115406-ND
|
DigiKey | CONN BNC JACK R/A 75 OHM PCB Min Qty: 35 Lead time: 21 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.2923 | Buy Now |
DISTI #
5415634-1
|
Avnet Americas | Conn BNC RCP 75Ohm Solder RA Thru-Hole Gold - Rail/Tube (Alt: 5415634-1) RoHS: Compliant Min Qty: 980 Package Multiple: 980 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$6.9149 / $8.3213 | Buy Now |
DISTI #
571-5415634-1
|
Mouser Electronics | RF Connectors / Coaxial Connectors R/A PCB JACK LO PRO 75 OHM RoHS: Compliant | 0 |
|
$8.3200 | Order Now |
|
Future Electronics | BNC Series 75 Ohm Right Angle Jack PCB Connector RoHS: Compliant pbFree: Yes Min Qty: 980 Package Multiple: 35 Lead time: 19 Weeks Container: Tube | 0Tube |
|
$8.3200 / $8.4900 | Buy Now |
DISTI #
AMP5415634-1
|
Heilind Electronics | RTANG BNC PCB JACK - LOW PRO | Americas - 0 in Stock |
|
$8.6178 | Buy Now |
|
Onlinecomponents.com | Conn BNC RCP 75Ohm Solder RA Thru-Hole Gold Tube RoHS: Compliant |
2423 Partner Stock |
|
$8.4400 / $9.0500 | Buy Now |
DISTI #
53908496
|
Verical | Conn BNC RCP 75Ohm Solder RA Thru-Hole Gold Tube Min Qty: 35 Package Multiple: 35 | Americas - 2415 |
|
$6.6500 / $8.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5415634-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5415634-1
TE Connectivity
RTANG BNC PCB JACK - LOW PRO
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.519 inch | |
Body Depth | 0.519 inch | |
Body Length | 0.581 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 15.568 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | PBT-POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 2 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Terminal Length | 0.162 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
Withdrawl Force-Min | .278 N |