Part Details for 5415520-1 by TE Connectivity
Overview of 5415520-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5415520-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R2302
|
Newark | Vert Jack W/Mtg Pins, Bnc Pcb |Amp Te Connectivity 5415520-1 Min Qty: 6020 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9800 | Buy Now |
DISTI #
5415520-1-ND
|
DigiKey | CONN BNC JACK STR 75 OHM PCB Min Qty: 6020 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.8364 | Buy Now |
DISTI #
5415520-1
|
Avnet Americas | Conn BNC RCP 75Ohm ST Thru-Hole Tin - Rail/Tube (Alt: 5415520-1) RoHS: Not Compliant Min Qty: 6020 Package Multiple: 35 Lead time: 13 Weeks, 3 Days Container: Tube | 0 |
|
$2.8591 / $3.1314 | Buy Now |
DISTI #
571-5415520-1
|
Mouser Electronics | RF Connectors / Coaxial Connectors VERT JCK W/MTG PINS BNC PCB RoHS: Compliant | 0 |
|
$2.9700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6020 Package Multiple: 35 Container: Tube | 0Tube |
|
$2.6700 | Buy Now |
DISTI #
AMP5415520-1
|
Heilind Electronics | VERT JACK W/MTG PINS, BNC PCB | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | VERT JACK W/MTG PINS, BNC PCB RoHS: Compliant | 0 |
|
$2.8800 / $8.4400 | Buy Now |
DISTI #
5415520-1
|
Avnet Americas | Conn BNC RCP 75Ohm ST Thru-Hole Tin - Rail/Tube (Alt: 5415520-1) RoHS: Not Compliant Min Qty: 6020 Package Multiple: 35 Lead time: 13 Weeks, 3 Days Container: Tube | 0 |
|
$2.8591 / $3.1314 | Buy Now |
DISTI #
AMP5415520-1
|
Interstate Connecting Components | VERT JACK W/MTG PINS, BNC PCB | 0 |
|
Buy Now | |
DISTI #
SMC-5415520-1
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 3452 |
|
RFQ |
Part Details for 5415520-1
5415520-1 CAD Models
5415520-1 Part Data Attributes:
|
5415520-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5415520-1
TE Connectivity
VERT JACK W/MTG PINS, BNC PCB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.625 inch | |
Body Depth | 1.375 inch | |
Body Length | 0.581 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 16 mΩ | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYMETHYLPENTENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Terminal Length | 0.21 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |