Part Details for 5415419-1 by TE Connectivity
Overview of 5415419-1 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Medical Imaging
Electronic Manufacturing
Robotics and Drones
Price & Stock for 5415419-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC8823
|
Newark | Connectors Jack R/A Pcb 75 Ohm |Amp Te Connectivity 5415419-1 Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$7.7400 / $9.7400 | Buy Now |
DISTI #
86K9631
|
Newark | Rf/Coaxial, Bnc Jack, R/A, 75 Ohm, Solder, Connector Type:Bnc Coaxial, Connector Body Style:Right Angle Jack, Coaxial Termination:Solder, Impedance:75Ohm, Coaxial Cable Types:-, Contact Material:Phosphor Bronze, Frequency Max:2Ghz Rohs Compliant: Yes |Amp Te Connectivity 5415419-1 Min Qty: 5250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3200 | Buy Now |
DISTI #
2266-5415419-1-ND
|
DigiKey | CONN BNC JACK R/A 75 OHM PCB Min Qty: 1 Lead time: 15 Weeks Container: Box MARKETPLACE PRODUCT |
16 In Stock |
|
$89.2400 / $105.0700 | Buy Now |
DISTI #
5415419-1-ND
|
DigiKey | CONN BNC JACK R/A 75 OHM PCB Min Qty: 1 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.8538 | Buy Now |
DISTI #
5415419-1
|
Avnet Americas | Conn BNC RCP 75Ohm Solder RA Thru-Hole Tin - Trays (Alt: 5415419-1) RoHS: Compliant Min Qty: 5250 Package Multiple: 525 Lead time: 12 Weeks, 5 Days Container: Tray | 0 |
|
$5.9006 / $6.4625 | Buy Now |
DISTI #
571-5415419-1
|
Mouser Electronics | RF Connectors / Coaxial Connectors JACK R/A PCB 75 OHM RoHS: Compliant | 0 |
|
$5.8500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5250 Package Multiple: 525 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$5.5100 | Buy Now |
DISTI #
AMP5415419-1
|
Heilind Electronics | JACK,R/A BNC PCB 75 OHM | Americas - 0 in Stock |
|
$6.8868 | Buy Now |
|
Onlinecomponents.com | JACK,R/A BNC PCB 75 OHM RoHS: Compliant |
5 Partner Stock |
|
$6.0500 / $18.8700 | Buy Now |
DISTI #
5415419-1
|
IBS Electronics | Conn BNC 0Hz to 4GHz 75Ohm Solder RA Thru-Hole RCP Tin Over Nickel Tray Min Qty: 5250 Package Multiple: 1 | 5 |
|
$7.5920 | Buy Now |
Part Details for 5415419-1
5415419-1 CAD Models
5415419-1 Part Data Attributes
|
5415419-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5415419-1
TE Connectivity
JACK,R/A BNC PCB 75 OHM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.625 inch | |
Body Depth | 0.625 inch | |
Body Length | 0.581 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 16 mΩ | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYMETHYLPENTENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Terminal Length | 0.162 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |