Part Details for 54154 by Burkert Fluid Control Systems
Overview of 54154 by Burkert Fluid Control Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SD54-154KLC | Coilcraft Inc | General Purpose Inductor, 150uH, 10%, Ferrite-Core, 2221, | |
SD54-154KL | Coilcraft Inc | Power inductor, shielded, 10/20% tol, SMT, RoHS | |
SD54-154KLB | Coilcraft Inc | General Purpose Inductor, 150uH, 10%, Ferrite-Core, 2221, |
Price & Stock for 54154
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74449525
|
RS | SOLENOID VALVE, 0256-A-04,0-BB-MS-GM82-024/DC-12*, 256 SERIES | Burkert Fluid Control Systems 54154 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$277.7100 | RFQ |