Part Details for 54153FMQB by Fairchild Semiconductor Corporation
Overview of 54153FMQB by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 54153FMQB
54153FMQB CAD Models
54153FMQB Part Data Attributes
|
54153FMQB
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54153FMQB
Fairchild Semiconductor Corporation
Multiplexer, 2-Func, 4 Line Input, TTL, CDFP16,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | DFP, FL16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDFP-F16 | |
JESD-609 Code | e0 | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.016 A | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 52 mA | |
Prop. Delay@Nom-Sup | 23 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |