Part Details for 54152B by Thomas & Betts
Overview of 54152B by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Transportation and Logistics
Entertainment and Gaming
Automotive
Price & Stock for 54152B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77H7361
|
Newark | Short Barrel 1 Hole Lug Bottom S |Abb Thomas & Betts 54152B RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.3200 / $34.4200 | Buy Now |
|
Onlinecomponents.com | Copper One-Hole Lug - Standard Barrel - Bottom Stacking - Peep Hole - Wire Size 1/0 AWG 1/4 Bolt Size Tin Plated - Die Code 42 - Die Color Code Pink. RoHS: Compliant | 0 |
|
$23.4800 / $30.8300 | Buy Now |
|
Master Electronics | Copper One-Hole Lug - Standard Barrel - Bottom Stacking - Peep Hole - Wire Size 1/0 AWG 1/4 Bolt Size Tin Plated - Die Code 42 - Die Color Code Pink. RoHS: Compliant | 0 |
|
$23.4800 / $30.8300 | Buy Now |
Part Details for 54152B
54152B CAD Models
54152B Part Data Attributes
|
54152B
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
54152B
Thomas & Betts
Ring Terminal, 53.51mm2, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Cross Section | 53.51 mm2 |