Part Details for 54152-T52-03 by Amphenol FCi
Overview of 54152-T52-03 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54152AW/B | Rochester Electronics LLC | Replacement for Texas Instruments part number SNJ54152AW. Buy from authorized manufacturer Rochester Electronics. | |
54152ADM/B | Rochester Electronics LLC | 54152 - 1 of 8 Data Selectors/MUX | |
54152AFM/B | Rochester Electronics LLC | 54152A - 1 of 8 Data Selectors/MUX |
Part Details for 54152-T52-03
54152-T52-03 CAD Models
54152-T52-03 Part Data Attributes
|
54152-T52-03
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
54152-T52-03
Amphenol FCi
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LOW PROFILE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN LEAD (120) OVER NICKEL | |
Contact Finish Termination | TIN (100) | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 54152-T52-03
This table gives cross-reference parts and alternative options found for 54152-T52-03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54152-T52-03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MTLW-103-08-S-D-295 | Samtec Inc | Check for Price | Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | 54152-T52-03 vs MTLW-103-08-S-D-295 |
MTLW-103-07-T-D-033 | Samtec Inc | $0.5019 | Board Stacking Connector, | 54152-T52-03 vs MTLW-103-07-T-D-033 |
MTLW-103-22-S-D-110 | Samtec Inc | Check for Price | Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | 54152-T52-03 vs MTLW-103-22-S-D-110 |
MTLW-103-07-G-D-225 | Samtec Inc | $0.8893 | Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | 54152-T52-03 vs MTLW-103-07-G-D-225 |
MTLW-103-09-G-D-550 | Samtec Inc | $0.9968 | Board Stacking Connector, | 54152-T52-03 vs MTLW-103-09-G-D-550 |
MTLW-103-09-G-D-365 | Samtec Inc | Check for Price | Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | 54152-T52-03 vs MTLW-103-09-G-D-365 |
MTLW-103-07-S-D-242 | Samtec Inc | $1.1168 | Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | 54152-T52-03 vs MTLW-103-07-S-D-242 |
MTLW-103-08-G-D-300 | Samtec Inc | $0.9362 | Board Stacking Connector, | 54152-T52-03 vs MTLW-103-08-G-D-300 |
MTLW-103-10-G-D-275 | Samtec Inc | Check for Price | Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | 54152-T52-03 vs MTLW-103-10-G-D-275 |
MTLW-103-09-L-D-020 | Samtec Inc | Check for Price | Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Wire Wrap Terminal, | 54152-T52-03 vs MTLW-103-09-L-D-020 |