54152-T0620A03RLR
Amphenol FCi
Description: Board Connector

Overview of 54152-T0620A03RLR by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
54152AW/B Rochester Electronics LLC Replacement for Texas Instruments part number SNJ54152AW. Buy from authorized manufacturer Rochester Electronics.
54152ADM/B Rochester Electronics LLC 54152 - 1 of 8 Data Selectors/MUX
54152AFM/B Rochester Electronics LLC 54152A - 1 of 8 Data Selectors/MUX

CAD Models for 54152-T0620A03RLR by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 54152-T0620A03RLR by Amphenol FCi

54152-T0620A03RLR
Amphenol FCi
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FCI
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD CONNECTOR
Want to compare parts?
  1. 54152-T0620A03RLR
    Amphenol FCi
    Board Connector
    VS

Alternate Parts for 54152-T0620A03RLR

This table gives cross-reference parts and alternative options found for 54152-T0620A03RLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54152-T0620A03RLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MTLW-120-05-G-D-185 Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc 54152-T0620A03RLR vs MTLW-120-05-G-D-185
MTLW-120-05-S-D-140 Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc 54152-T0620A03RLR vs MTLW-120-05-S-D-140
MTLW-120-10-T-D-680 Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc 54152-T0620A03RLR vs MTLW-120-10-T-D-680
MTLW-120-23-T-D-110 Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc 54152-T0620A03RLR vs MTLW-120-23-T-D-110
MTLW-120-08-F-D-235 Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc 54152-T0620A03RLR vs MTLW-120-08-F-D-235
MTLW-120-05-S-D-125 Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc 54152-T0620A03RLR vs MTLW-120-05-S-D-125
54152-S06-20-RLF Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator Amphenol FCi 54152-T0620A03RLR vs 54152-S06-20-RLF
MTLW-120-22-G-D-230 Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Samtec Inc 54152-T0620A03RLR vs MTLW-120-22-G-D-230
MTLW-120-05-S-D-020 Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc 54152-T0620A03RLR vs MTLW-120-05-S-D-020
MTLW-120-05-H-D-170 Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc 54152-T0620A03RLR vs MTLW-120-05-H-D-170

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54152-T0620A03RLR by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54152-T0620A03RLR by Amphenol FCi

Select Manufacturer
Which Manufacturer of 54152-T0620A03RLR would you like to use for your alert(s)?
  • Please alert me when 54152-T0620A03RLR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 54152-T0620A03RLR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54152-T0620A03RLR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 54152-T0620A03RLR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54152-T0620A03RLR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54152-T0620A03RLR by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: