Datasheets
54152-T06-22-RLF by:

Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator,

Part Details for 54152-T06-22-RLF by Amphenol Communications Solutions

Overview of 54152-T06-22-RLF by Amphenol Communications Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
54152AW/B Rochester Electronics LLC Replacement for Texas Instruments part number SNJ54152AW. Buy from authorized manufacturer Rochester Electronics.
54152ADM/B Rochester Electronics LLC 54152 - 1 of 8 Data Selectors/MUX
54152AFM/B Rochester Electronics LLC 54152A - 1 of 8 Data Selectors/MUX

Part Details for 54152-T06-22-RLF

54152-T06-22-RLF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

54152-T06-22-RLF Part Data Attributes

54152-T06-22-RLF Amphenol Communications Solutions
Buy Now Datasheet
Compare Parts:
54152-T06-22-RLF Amphenol Communications Solutions Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL ICC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.19 inch
Body Depth 0.055 inch
Body Length 2.2 inch
Connector Type BOARD CONNECTOR
Contact Finish Mating SN ON NI
Contact Finish Termination Tin (Sn)
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
Filter Feature NO
Insulator Color BLACK
Insulator Material POLYETHYLENE
JESD-609 Code e3
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Plating Thickness 100u inch
Reference Standard UL
Terminal Length 0.155 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 44

Alternate Parts for 54152-T06-22-RLF

This table gives cross-reference parts and alternative options found for 54152-T06-22-RLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54152-T06-22-RLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
54152-S52-22-RLF Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Amphenol Communications Solutions 54152-T06-22-RLF vs 54152-S52-22-RLF
54152-T52-22-RLF Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Amphenol Communications Solutions 54152-T06-22-RLF vs 54152-T52-22-RLF
54152-T06-22-RLF Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator Amphenol FCi 54152-T06-22-RLF vs 54152-T06-22-RLF
54152-S52-22-RLF Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator Amphenol FCi 54152-T06-22-RLF vs 54152-S52-22-RLF
54152-S06-22-RLF Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator Amphenol FCi 54152-T06-22-RLF vs 54152-S06-22-RLF
54152-S06-22-RLF Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Amphenol Communications Solutions 54152-T06-22-RLF vs 54152-S06-22-RLF
Part Number Description Manufacturer Compare
MTLW-122-08-T-D-110 Board Stacking Connector, 44 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc 54152-T06-22-RLF vs MTLW-122-08-T-D-110
56132-T16-22-0500 Board Stacking Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Amphenol Communications Solutions 54152-T06-22-RLF vs 56132-T16-22-0500
56132-G12-22-0500 Board Stacking Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Amphenol Communications Solutions 54152-T06-22-RLF vs 56132-G12-22-0500
MTLW-122-09-L-D-110 Board Stacking Connector, 44 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc 54152-T06-22-RLF vs MTLW-122-09-L-D-110
DWM-22-57-L-D-250 Board Stacking Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder and Surface Mount Terminal, ROHS COMPLIANT Samtec Inc 54152-T06-22-RLF vs DWM-22-57-L-D-250
95069-018ALF Board Stacking Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, LEAD FREE Amphenol FCi 54152-T06-22-RLF vs 95069-018ALF
95069-018A Board Stacking Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Amphenol Communications Solutions 54152-T06-22-RLF vs 95069-018A
54152-T52-22-RLF Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Amphenol Communications Solutions 54152-T06-22-RLF vs 54152-T52-22-RLF
DWM-22-55-L-D-250 Board Stacking Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder and Surface Mount Terminal, ROHS COMPLIANT Samtec Inc 54152-T06-22-RLF vs DWM-22-55-L-D-250
MTLW-122-05-L-D-245 Board Connector, Samtec Inc 54152-T06-22-RLF vs MTLW-122-05-L-D-245

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54152-T06-22-RLF by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54152-T06-22-RLF by Amphenol Communications Solutions

Select Manufacturer
Which Manufacturer of 54152-T06-22-RLF would you like to use for your alert(s)?
  • Please alert me when 54152-T06-22-RLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 54152-T06-22-RLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54152-T06-22-RLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 54152-T06-22-RLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54152-T06-22-RLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54152-T06-22-RLF by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: