54152-T06-04
Description: Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,

Overview of 54152-T06-04 by Amphenol Communications Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
54102-T06-00 Amphenol Communications Solutions 54102-T06-00-BERGSTRIP
54152AW/B Rochester Electronics LLC Replacement for Texas Instruments part number SNJ54152AW. Buy from authorized manufacturer Rochester Electronics.
54152ADM/B Rochester Electronics LLC 54152 - 1 of 8 Data Selectors/MUX

CAD Models for 54152-T06-04 by Amphenol Communications Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 54152-T06-04 by Amphenol Communications Solutions

54152-T06-04
Amphenol Communications Solutions
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL ICC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
LOW PROFILE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
TIN LEAD (120) OVER NICKEL
Contact Finish Termination
TIN (100)
Contact Gender
MALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
8
UL Flammability Code
94V-0
Want to compare parts?
  1. 54152-T06-04
    Amphenol Communications Solutions
    Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
    VS

Alternate Parts for 54152-T06-04

This table gives cross-reference parts and alternative options found for 54152-T06-04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54152-T06-04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MTLW-104-06-L-D-154 Board Connector, Samtec Inc 54152-T06-04 vs MTLW-104-06-L-D-154
MTLW-104-06-G-D-100 Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc 54152-T06-04 vs MTLW-104-06-G-D-100
MTLW-104-05-G-D-105 Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc 54152-T06-04 vs MTLW-104-05-G-D-105
MTLW-104-06-F-D-145 Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc 54152-T06-04 vs MTLW-104-06-F-D-145
MTLW-104-07-G-D-270 Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc 54152-T06-04 vs MTLW-104-07-G-D-270
MTLW-104-05-T-D-180 Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc 54152-T06-04 vs MTLW-104-05-T-D-180
MTLW-104-07-G-D-155 Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc 54152-T06-04 vs MTLW-104-07-G-D-155
MTLW-104-05-T-D-105 Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc 54152-T06-04 vs MTLW-104-05-T-D-105
MTLW-104-05-G-D-186 Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc 54152-T06-04 vs MTLW-104-05-G-D-186
MTLW-104-07-F-D-255 Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc 54152-T06-04 vs MTLW-104-07-F-D-255
Part Number Description Manufacturer Compare
MTLW-104-06-G-D-110 Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc 54152-T06-04 vs MTLW-104-06-G-D-110
MTLW-104-07-LM-D-245 Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc 54152-T06-04 vs MTLW-104-07-LM-D-245
MTLW-104-06-G-D-150 Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc 54152-T06-04 vs MTLW-104-06-G-D-150
MTLW-104-05-F-D-140 Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Samtec Inc 54152-T06-04 vs MTLW-104-05-F-D-140
MTLW-104-08-T-D-110 Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc 54152-T06-04 vs MTLW-104-08-T-D-110
MTLW-104-06-F-D-150 Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc 54152-T06-04 vs MTLW-104-06-F-D-150
MTLW-104-06-S-D-110 Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc 54152-T06-04 vs MTLW-104-06-S-D-110
MTLW-104-06-T-D-110 Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc 54152-T06-04 vs MTLW-104-06-T-D-110
MTLW-104-08-G-D-160 Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Samtec Inc 54152-T06-04 vs MTLW-104-08-G-D-160
MTLW-104-06-SM-D-110 Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc 54152-T06-04 vs MTLW-104-06-SM-D-110

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54152-T06-04 by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54152-T06-04 by Amphenol Communications Solutions

Select Manufacturer
Which Manufacturer of 54152-T06-04 would you like to use for your alert(s)?
  • Please alert me when 54152-T06-04 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 54152-T06-04 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54152-T06-04 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 54152-T06-04 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54152-T06-04.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54152-T06-04 by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: