Part Details for 54152-S5229LF by Amphenol Communications Solutions
Overview of 54152-S5229LF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54152AW/B | Rochester Electronics LLC | Replacement for Texas Instruments part number SNJ54152AW. Buy from authorized manufacturer Rochester Electronics. | |
54152ADM/B | Rochester Electronics LLC | 54152 - 1 of 8 Data Selectors/MUX | |
54152AFM/B | Rochester Electronics LLC | 54152A - 1 of 8 Data Selectors/MUX |
Part Details for 54152-S5229LF
54152-S5229LF CAD Models
54152-S5229LF Part Data Attributes
|
54152-S5229LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
54152-S5229LF
Amphenol Communications Solutions
Board Connector, 58 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | TIN (100) | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 58 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 54152-S5229LF
This table gives cross-reference parts and alternative options found for 54152-S5229LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54152-S5229LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MTLW-129-06-G-D-028 | Samtec Inc | Check for Price | Board Stacking Connector, 58 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | 54152-S5229LF vs MTLW-129-06-G-D-028 |
54152-T5229LF | Amphenol Communications Solutions | Check for Price | Board Connector, 58 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 54152-S5229LF vs 54152-T5229LF |
54152-T52-29 | Amphenol Communications Solutions | Check for Price | Board Connector, 58 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | 54152-S5229LF vs 54152-T52-29 |
MTLW-129-08-L-D-271 | Samtec Inc | $6.3535 | Board Stacking Connector, 58 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | 54152-S5229LF vs MTLW-129-08-L-D-271 |
MTLW-129-07-F-D-275 | Samtec Inc | Check for Price | Board Stacking Connector, 58 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | 54152-S5229LF vs MTLW-129-07-F-D-275 |
MTLW-129-07-F-D-260 | Samtec Inc | Check for Price | Board Stacking Connector, 58 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | 54152-S5229LF vs MTLW-129-07-F-D-260 |
MTLW-129-05-S-D-175 | Samtec Inc | Check for Price | Board Stacking Connector, 58 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | 54152-S5229LF vs MTLW-129-05-S-D-175 |
MTLW-129-07-F-D-265 | Samtec Inc | Check for Price | Board Stacking Connector, 58 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | 54152-S5229LF vs MTLW-129-07-F-D-265 |