54152-S52-01-RLF
Description: Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator

Overview of 54152-S52-01-RLF by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for 54152-S52-01-RLF by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 54152-S52-01-RLF by Amphenol FCi

54152-S52-01-RLF
Amphenol FCi
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
FCI
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.19 inch
Body Depth
0.055 inch
Body Length
0.1 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
Contact Finish Termination
Tin (Sn)
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Filter Feature
NO
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
JESD-609 Code
e3
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Plating Thickness
15u inch
Reference Standard
UL
Terminal Length
0.115 inch
Termination Type
SOLDER
Total Number of Contacts
2
Want to compare parts?
  1. 54152-S52-01-RLF
    Amphenol FCi
    Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator
    VS

Alternate Parts for 54152-S52-01-RLF

This table gives cross-reference parts and alternative options found for 54152-S52-01-RLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54152-S52-01-RLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
54152-T52-01-RLF Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator Amphenol FCi 54152-S52-01-RLF vs 54152-T52-01-RLF
54152-T52-01-RLF Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Amphenol Communications Solutions 54152-S52-01-RLF vs 54152-T52-01-RLF
54152-S06-01-RLF Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Amphenol Communications Solutions 54152-S52-01-RLF vs 54152-S06-01-RLF
54152-T06-01-RLF Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Amphenol Communications Solutions 54152-S52-01-RLF vs 54152-T06-01-RLF
Part Number Description Manufacturer Compare
TSHC-201-D-06-277-T Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle Major League Electronics 54152-S52-01-RLF vs TSHC-201-D-06-277-T
MTMM-101-02-G-D-021 Board Stacking Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc 54152-S52-01-RLF vs MTMM-101-02-G-D-021
MTMM-101-15-S-D-288 Board Stacking Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Samtec Inc 54152-S52-01-RLF vs MTMM-101-15-S-D-288
HTSHC-201-D-06-277-T Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle Major League Electronics 54152-S52-01-RLF vs HTSHC-201-D-06-277-T
HMTSW-101-10-G-D-520-RA Board Connector, 2 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Samtec Inc 54152-S52-01-RLF vs HMTSW-101-10-G-D-520-RA
MTLW-101-07-S-D-280 Board Stacking Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc 54152-S52-01-RLF vs MTLW-101-07-S-D-280
MTMM-101-13-T-D-092 Board Stacking Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc 54152-S52-01-RLF vs MTMM-101-13-T-D-092
HTSHC-201-D-06-277-G Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle Major League Electronics 54152-S52-01-RLF vs HTSHC-201-D-06-277-G
MTMM-101-15-G-D-540 Board Stacking Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc 54152-S52-01-RLF vs MTMM-101-15-G-D-540
HW-01-20-S-D-250-055 Board Stacking Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Samtec Inc 54152-S52-01-RLF vs HW-01-20-S-D-250-055

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54152-S52-01-RLF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54152-S52-01-RLF by Amphenol FCi

  • Please alert me when 54152-S52-01-RLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 54152-S52-01-RLF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54152-S52-01-RLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 54152-S52-01-RLF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54152-S52-01-RLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54152-S52-01-RLF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: