54152-S06-34
Description: Board Connector, 68 Contact(s), 2 Row(s), Male, Straight, Solder Terminal

Overview of 54152-S06-34 by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for 54152-S06-34 by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 54152-S06-34 by Amphenol FCi

54152-S06-34
Amphenol FCi
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FCI
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
LOW PROFILE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (15) OVER NICKEL
Contact Finish Termination
TIN (100)
Contact Gender
MALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
68
UL Flammability Code
94V-0
Want to compare parts?
  1. 54152-S06-34
    Amphenol FCi
    Board Connector, 68 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
    VS

Alternate Parts for 54152-S06-34

This table gives cross-reference parts and alternative options found for 54152-S06-34. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54152-S06-34, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MTLW-134-05-S-D-105 Board Stacking Connector, 68 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc 54152-S06-34 vs MTLW-134-05-S-D-105
MTLW-134-06-F-D-150 Board Stacking Connector, 68 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc 54152-S06-34 vs MTLW-134-06-F-D-150
MTLW-134-09-T-D-110 Board Stacking Connector, 68 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc 54152-S06-34 vs MTLW-134-09-T-D-110
54152-S52-34 Board Connector, 68 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 54152-S06-34 vs 54152-S52-34
MTLW-134-05-G-D-185 Board Stacking Connector, 68 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc 54152-S06-34 vs MTLW-134-05-G-D-185
MTLW-134-24-G-D-110 Board Stacking Connector, 68 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc 54152-S06-34 vs MTLW-134-24-G-D-110
MTLW-134-09-L-D-110 Board Stacking Connector, 68 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc 54152-S06-34 vs MTLW-134-09-L-D-110
54152-T52-34 Board Connector, 68 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi 54152-S06-34 vs 54152-T52-34
MTLW-134-07-T-D-280 Board Stacking Connector, 68 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc 54152-S06-34 vs MTLW-134-07-T-D-280
MTLW-134-23-T-D-110 Board Stacking Connector, 68 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc 54152-S06-34 vs MTLW-134-23-T-D-110
Part Number Description Manufacturer Compare
54152-T5234A03RLR Board Connector Amphenol FCi 54152-S06-34 vs 54152-T5234A03RLR
MTLW-134-22-L-D-110 Board Stacking Connector, 68 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc 54152-S06-34 vs MTLW-134-22-L-D-110
54152-S52-34-RLF Board Connector, 68 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Amphenol Communications Solutions 54152-S06-34 vs 54152-S52-34-RLF
MTLW-134-08-T-D-110 Board Stacking Connector, 68 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc 54152-S06-34 vs MTLW-134-08-T-D-110
MTLW-134-07-T-D-110 Board Stacking Connector, 68 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc 54152-S06-34 vs MTLW-134-07-T-D-110
MTLW-134-05-S-D-105 Board Stacking Connector, 68 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc 54152-S06-34 vs MTLW-134-05-S-D-105
MTLW-134-10-L-D-110 Board Stacking Connector, 68 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc 54152-S06-34 vs MTLW-134-10-L-D-110
54152-T06-34-A03R Board Connector Amphenol FCi 54152-S06-34 vs 54152-T06-34-A03R
MTLW-134-07-G-D-110 Board Stacking Connector, 68 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc 54152-S06-34 vs MTLW-134-07-G-D-110
MTLW-134-08-G-D-110 Board Stacking Connector, 68 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc 54152-S06-34 vs MTLW-134-08-G-D-110

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54152-S06-34 by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54152-S06-34 by Amphenol FCi

  • Please alert me when 54152-S06-34 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 54152-S06-34 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54152-S06-34 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 54152-S06-34 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54152-S06-34.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54152-S06-34 by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: