Part Details for 5415103-2 by TE Connectivity
Overview of 5415103-2 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 5415103-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC8822
|
Newark | Jack Decoupler. Pcb Rtang |Amp Te Connectivity 5415103-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0400 / $13.4500 | Buy Now |
DISTI #
5415103-2
|
Avnet Americas | Conn BNC RCP 75Ohm Solder RA Thru-Hole Gold - Rail/Tube (Alt: 5415103-2) RoHS: Compliant Min Qty: 310 Package Multiple: 310 Container: Tube | 0 |
|
RFQ | |
DISTI #
TE Connectivity 5415103-2
|
PEI Genesis | RF BNC Connector 1 Contact(s) | 0 |
|
Buy Now | |
DISTI #
5415103-2
|
Avnet Abacus | (Alt: 5415103-2) RoHS: Compliant Min Qty: 310 Package Multiple: 31 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 5415103-2
5415103-2 CAD Models
5415103-2 Part Data Attributes
|
5415103-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5415103-2
TE Connectivity
JACK DECOUPLER, PCB RTANG
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 0.46 inch | |
Body Depth | 1.375 inch | |
Body Length | 0.76 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 500 Cycles | |
Insertion Force-Max | 8.896 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYMETHYLPENTENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 1 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Panel Mount | YES | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Terminal Length | 0.135 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
Withdrawl Force-Min | .556 N |