Part Details for 5415103-1 by TE Connectivity
Overview of 5415103-1 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 5415103-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K7189
|
Newark | Jack, decoupler, rtang, bnc Pcb Rohs Compliant: Yes |Amp Te Connectivity 5415103-1 Min Qty: 310 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70086226
|
RS | Right Angle 75Ohms Through Hole BNC Connector, jack, Solder Termination | TE Connectivity 5415103-1 RoHS: Compliant Min Qty: 310 Package Multiple: 1 Container: Bulk | 0 |
|
$8.0100 / $10.0100 | RFQ |
|
Bristol Electronics | 21 |
|
RFQ | ||
|
Bristol Electronics | 24 |
|
RFQ | ||
|
Quest Components | 19 |
|
$5.6280 / $8.4420 | Buy Now | |
DISTI #
5415103-1
|
Avnet Abacus | Conn BNC RCP 75Ohm Solder RA Thru-Hole Gold Tray (Alt: 5415103-1) RoHS: Compliant Min Qty: 310 Package Multiple: 31 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 5415103-1
5415103-1 CAD Models
5415103-1 Part Data Attributes
|
5415103-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5415103-1
TE Connectivity
JACK,DECOUPLER,RTANG,BNC PCB
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Breadth | 0.46 inch | |
Body Depth | 1.375 inch | |
Body Length | 0.76 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYMETHYLPENTENE | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 1 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Terminal Length | 0.135 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
Withdrawl Force-Min | .556 N |