Part Details for 5415046-1 by TE Connectivity
Overview of 5415046-1 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 5415046-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27M3646
|
Newark | Jack, rtang,50 Ohm, pcb, bnc |Amp Te Connectivity 5415046-1 Min Qty: 980 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
5415046-1-ND
|
DigiKey | CONN BNC JACK R/A 50 OHM PCB Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn BNC RCP 0Hz to 4GHz 50Ohm Solder RA Thru-Hole Gold RoHS: Compliant |
5 In Stock |
|
$2.6900 / $7.2200 | Buy Now |
|
Bristol Electronics | 56 |
|
RFQ | ||
DISTI #
5415046-1
|
Avnet Abacus | Conn BNC RCP 0Hz to 4GHz 50Ohm Solder RA Thru-Hole Gold (Alt: 5415046-1) RoHS: Compliant Min Qty: 525 Package Multiple: 525 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn BNC RCP 0Hz to 4GHz 50Ohm Solder RA Thru-Hole Gold RoHS: Compliant |
5 In Stock |
|
$2.6900 / $7.2200 | Buy Now |
Part Details for 5415046-1
5415046-1 CAD Models
5415046-1 Part Data Attributes:
|
5415046-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5415046-1
TE Connectivity
PANEL MOUNT, BOARD TERMINATED, FEMALE, BNC CONNECTOR, SOLDER, JACK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 0.46 inch | |
Body Depth | 1.375 inch | |
Body Length | 0.581 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 12 mΩ | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYMETHYLPENTENE | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Terminal Length | 0.135 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.8 |