Part Details for 5415024-1 by TE Connectivity
Overview of 5415024-1 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5415024-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5415024-1
|
Avnet Americas | Conn Type F RCP 0Hz to 1GHz 75Ohm Solder RA Thru-Hole Tin - Bulk (Alt: 5415024-1) Min Qty: 5120 Package Multiple: 5120 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | F Series and G Series RF Connectors RoHS: Compliant | 0 |
|
$1.7200 / $4.4700 | Buy Now |
|
Quest Components | RF CONNECTOR, JACK | 40 |
|
$7.7700 / $12.6000 | Buy Now |
|
Master Electronics | F Series and G Series RF Connectors RoHS: Compliant | 0 |
|
$1.7200 / $4.4700 | Buy Now |
Part Details for 5415024-1
5415024-1 CAD Models
5415024-1 Part Data Attributes:
|
5415024-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5415024-1
TE Connectivity
RF CONNECTOR, JACK
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | JACK | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |